+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT3MP-D

Connector: XLR mini; socket; male; audio video; PIN: 3; soldering


Manufacturer: REAN

Manufacturer part number:
RT3MP-D
TME Symbol:
RT3MP-D

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
3
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Current rating
5A
Enclosure material
zinc alloy
Contact plating
gold-plated
Contact material
bronze
Rated voltage
0.5kV
Wire cross-section
0.22mm2
Wire size
24AWG
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: Mini XLR connectors REAN,
*
RT3MP-D
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD