+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT4FCT-B

Connector: XLR mini; plug; female; audio video; PIN: 4; for cable


Manufacturer: REAN

Manufacturer part number:
RT4FCT-B
TME Symbol:
RT4FCT-B

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
4
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
5A
Spatial orientation
straight
Cable external diameter
2...4.5mm
Enclosure material
zinc alloy
Contact plating
gold-plated
Contact material
bronze
Rated voltage
0.5kV
Wire cross-section
0.22mm2
Wire size
24AWG
Plating material
anodized
Body colour
black
Gross weight2 g
Certificates
See other products in this category: Mini XLR connectors REAN,
*
RT4FCT-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 20 pcs - 4.59 USDGross price for quantities from 20 pcs - 4.59 USD
Net price for quantities from 50 pcs - 4.15 USDGross price for quantities from 50 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 200 pcs - 3.66 USDGross price for quantities from 200 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.61 USDGross price for quantities from 250 pcs - 3.61 USD
Net price for quantities from 500 pcs - 3.43 USDGross price for quantities from 500 pcs - 3.43 USD