+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Alternative designations: CM5108000
Manufacturer | RASPBERRY PI | |
Type of minicomputer | SOM | |
Trade name | integrated compute module, RPI CM5 CM5108000 8GB RAM BLE | |
Kind of architecture | Cortex A76 | |
Manufacturer series | Compute Module 5 | |
Clock frequency | 2.4GHz | |
Processor | BCM2712 | |
Memory | 8GB RAM | |
Dimensions | 55x40mm | |
Version | wireless | |
Communictions protocol | Ethernet, IEEE 802.11a/b/g/n/ac, WIFI | |
WiFi | 2,4GHz, 5GHz | |
Bluetooth version | 5.0, BLE | |
Operating temperature | -20...85°C | |
Video coding | HEVC/H.265 | |
Related items | SC1751, SC1752, SC1753, SC0480 | |
Connection | PCIe 2.0 |