+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-50BV

Connector: DIN; socket; shielded; PIN: 5; straight; on PCBs; THT; 24V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-50BV
TME Symbol:
SD50BV

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
5
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Rated voltage
24V
Current rating
1A
Gross weight4 g
See other products in this category: DIN connectors Same Sky®,
*
SD-50BV
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)