+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-50LP

Connector: DIN; plug; shielded; PIN: 5; straight; for cable; 100V; 2A

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-50LP
TME Symbol:
SD50LP

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
plug
Connector variant
shielded
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight20 g
See other products in this category: DIN connectors Same Sky®,
*
SD-50LP
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 10 pcs - 5.06 USDGross price for quantities from 10 pcs - 5.06 USD
Net price for quantities from 25 pcs - 4.77 USDGross price for quantities from 25 pcs - 4.77 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
Net price for quantities from 1000 pcs - 3.93 USDGross price for quantities from 1000 pcs - 3.93 USD
Net price for quantities from 5000 pcs - 3.66 USDGross price for quantities from 5000 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)