+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD7-2-B

Connector: for cards; SD; push-pull; SMT; gold-plated; PIN: 21

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD7-2-B
TME Symbol:
SD72B

Specification

Manufacturer
Same Sky®
Type of connector
for cards
Kind of card
SD
Connector variant
push-pull
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
21
Height
3.9mm
Gross weight2 g
See other products in this category: Card connectors Same Sky®,
*
SD7-2-B
0 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 25 pcs - 3.07 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 250 pcs - 2.72 USDGross price for quantities from 250 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)