+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Diodes

(47 170)

A diode is perhaps the oldest semiconductor device. Different diode types are used to rectify voltage, limit voltage, switch current circuits, detect and mix signals. Special types of diodes, such as tunnel diodes and capacitive diodes are used in microwave generators and radio tuning circuits.

Diodes and their selection by function

The basic classification of diodes covers functional groups, which can be further divided into subgroups, depending on the type of housing, mounting method, maximum power loss (including the possibility of using a heat sink) and others. These also include diode assemblies placed in a single housing (diode modules), or solutions that are connected in a special way, using e.g. a Graetz rectifier bridge or 8 protection diodes with a common cathode or anode for 8-bit data bus protection.

When choosing a diode for your application, you need to pay attention to a number of its parameters, not only electrical, but also mechanical ones. However, this cannot be done in isolation from the application, because, depending on the type of diode, various parameters become dominant. For example, for a rectifying diode these will be: maximum continuous forward current, maximum continuous reverse voltage, threshold voltage (also called forward voltage) at maximum forward current, reverse current at maximum reverse voltage, loss power, allowable junction temperature. On the other hand, for Zener diode, which can be used for voltage stabilisation or overvoltage limitation, the listed parameters gain a different meaning. The threshold voltage is no longer so important in most applications, because this diode works mainly in the reverse bias. What is important is the breakdown voltage and its tolerance, because this type of diode is required to repeatably and accurately stabilise voltage in the reverse direction. The forward current is also treated differently because it is mainly the reverse current, which in a rectifying diode should be as low as possible, and in a Zener diode too, but once the breakdown voltage is reached, the dynamic resistance of the diode is expected to be as low as possible. It is also expected that the transition to the junction breakdown state will be abrupt, with avalanche-like behaviour – unlike in a rectifier diode, where a mild breakdown characteristic may provide a longer diode lifetime.

Diodes and their classification by application

Othertypes of diodes, which have application-dependent characteristics, should be treated similarly. Other parameters, such as switching frequency, junction capacitance, etc. become more important. This applies especially to diodes used in high-frequency circuits, such as mixers, HV generators, detectors and other. Therefore, it would be wrong to assume that “a diode is a diode” and that a diode selected only based on the forward current and breakdown voltage would serve its purpose in every application.

Based on the function, diodes can be divided, among others, into: universal diodes (low forward current, low or medium reverse voltage, high operating frequency), rectifying diodes (high reverse voltage, high forward current, low operating frequency), pulse diodes (switching; short switching time with reversed polarity, capacitive diodes (varicaps, varactors; capacitance controlled by voltage), microwave diodes (tunnel diodes, Gunn's diodes, step recovery diodes; for rectification, generation and amplification of electrical waveforms in the microwave range), Zener diodes (for voltage stabilisation), avalanche diodes and transils (overvoltage protection). Some diode offer “glass passivated” design – a thin layer of glass used to protect the P-N junction improves the electrical characteristics, reduces the leakage current and increases the breakdown resistance.

Products: 47 170

Warehouse:

TME
All
Page 1
BZX84C75LT1G | Diode: Zener; 0.3W; 75V; SMD; SOT23; single diode; reel,tape; BZX84C
Diode: Zener; 0.3W; 75V; SMD; SOT23; single diode; reel,tape; BZX84C
Manufacturer part number: BZX84C75LT1G
Manufacturer: ONSEMI
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
38892 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BZX84C5V6LT3G | Diode: Zener; 0.3W; 5.6V; SMD; SOT23; single diode; reel,tape
Diode: Zener; 0.3W; 5.6V; SMD; SOT23; single diode; reel,tape
Manufacturer part number: BZX84C5V6LT3G
Manufacturer: ONSEMI
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
9640 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BZX384C3V3-E3-08 | Diode: Zener; 0.2W; 3.3V; SMD; SOD323; single diode; 7 inch reel
Diode: Zener; 0.2W; 3.3V; SMD; SOD323; single diode; 7 inch reel
Manufacturer part number: BZX384C3V3-E3-08
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
CSRI2X100-120P3B | Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227B; SiC
Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227B; SiC
Manufacturer part number: CSRI2X100-120P3B
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 77.51 USDGross price for quantities from 1 pcs - 77.51 USD
Net price for quantities from 3 pcs - 68.50 USDGross price for quantities from 3 pcs - 68.50 USD
Net price for quantities from 10 pcs - 61.51 USDGross price for quantities from 10 pcs - 61.51 USD
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
LC60 | Diode: TVS; 1.5kW; 66.7V; 14A; unidirectional; ±10%; DO13; 100pF
Diode: TVS; 1.5kW; 66.7V; 14A; unidirectional; ±10%; DO13; 100pF
Manufacturer part number: LC60
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 100 pcs - 37.98 USDGross price for quantities from 100 pcs - 37.98 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
1N4744A | Diode: Zener; 1W; 15V; DO41; 5uA; Ufmax: 1.2V
Diode: Zener; 1W; 15V; DO41; 5uA; Ufmax: 1.2V
Manufacturer part number: 1N4744A
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 302 pcs - 2.72 USDGross price for quantities from 302 pcs - 2.72 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 302.
Multiplicity: 1.
BZX84C33LT3G | Diode: Zener; 0.3W; 33V; SMD; SOT23; single diode; reel,tape; BZX84C
Diode: Zener; 0.3W; 33V; SMD; SOT23; single diode; reel,tape; BZX84C
Manufacturer part number: BZX84C33LT3G
Manufacturer: ONSEMI
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
7899 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
MBRI2X80-200A | Module: diode; double independent; 200V; If: 80Ax2; SOT227B; screw
Module: diode; double independent; 200V; If: 80Ax2; SOT227B; screw
Manufacturer part number: MBRI2X80-200A
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 27.81 USDGross price for quantities from 1 pcs - 27.81 USD
Net price for quantities from 5 pcs - 24.51 USDGross price for quantities from 5 pcs - 24.51 USD
Net price for quantities from 13 pcs - 22.00 USDGross price for quantities from 13 pcs - 22.00 USD
Net price for quantities from 26 pcs - 20.51 USDGross price for quantities from 26 pcs - 20.51 USD
Net price for quantities from 52 pcs - 19.00 USDGross price for quantities from 52 pcs - 19.00 USD
Net price for quantities from 104 pcs - 18.61 USDGross price for quantities from 104 pcs - 18.61 USD
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
MBRI2X160-150A | Module: diode; double independent; 150V; If: 160Ax2; SOT227B; screw
Module: diode; double independent; 150V; If: 160Ax2; SOT227B; screw
Manufacturer part number: MBRI2X160-150A
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 34.81 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 5 pcs - 30.71 USDGross price for quantities from 5 pcs - 30.71 USD
Net price for quantities from 13 pcs - 27.50 USDGross price for quantities from 13 pcs - 27.50 USD
Net price for quantities from 26 pcs - 25.71 USDGross price for quantities from 26 pcs - 25.71 USD
Net price for quantities from 52 pcs - 23.81 USDGross price for quantities from 52 pcs - 23.81 USD
Net price for quantities from 104 pcs - 23.31 USDGross price for quantities from 104 pcs - 23.31 USD
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
MBRI2X100-200A | Module: diode; double independent; 200V; If: 100Ax2; SOT227B; screw
Module: diode; double independent; 200V; If: 100Ax2; SOT227B; screw
Manufacturer part number: MBRI2X100-200A
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 29.30 USDGross price for quantities from 1 pcs - 29.30 USD
Net price for quantities from 5 pcs - 26.00 USDGross price for quantities from 5 pcs - 26.00 USD
Net price for quantities from 13 pcs - 23.21 USDGross price for quantities from 13 pcs - 23.21 USD
Net price for quantities from 26 pcs - 21.61 USDGross price for quantities from 26 pcs - 21.61 USD
Net price for quantities from 52 pcs - 20.20 USDGross price for quantities from 52 pcs - 20.20 USD
Net price for quantities from 104 pcs - 19.40 USDGross price for quantities from 104 pcs - 19.40 USD
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
MSMCJLCE40A | Diode: TVS; 1.5kW; 44.4V; DO214AB,SMC; Ch: 1; -65÷150°C
Diode: TVS; 1.5kW; 44.4V; DO214AB,SMC; Ch: 1; -65÷150°C
Manufacturer part number: MSMCJLCE40A
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 300 pcs - 3.77 USDGross price for quantities from 300 pcs - 3.77 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.
JAN1N3024D-1 | Diode: Zener; 1W; 15V; DO41; 10uA; Ufmax: 1.2V
Diode: Zener; 1W; 15V; DO41; 10uA; Ufmax: 1.2V
Manufacturer part number: JAN1N3024D-1
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 100 pcs - 18.80 USDGross price for quantities from 100 pcs - 18.80 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
SLD36-018 | Diode: TVS; 40V; 87.8A; bidirectional; P600; 5kW; SLD; Ch: 1
Diode: TVS; 40V; 87.8A; bidirectional; P600; 5kW; SLD; Ch: 1
Manufacturer part number: SLD36-018
Manufacturer: LITTELFUSE
Net price for quantities from 800 pcs - 1.26 USDGross price for quantities from 800 pcs - 1.26 USD
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
JANTX1N5558/TR | Diode: TVS; 1.5kW; 191V; 5.7A; unidirectional; DO13; Ch: 1; reel,tape
Diode: TVS; 1.5kW; 191V; 5.7A; unidirectional; DO13; Ch: 1; reel,tape
Manufacturer part number: JANTX1N5558/TR
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 100 pcs - 74.49 USDGross price for quantities from 100 pcs - 74.49 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
JANTX1N6041A | Diode: TVS; 11.4V; 90A; bidirectional; DO13; 1.5kW; Ch: 1; -55÷175°C
Diode: TVS; 11.4V; 90A; bidirectional; DO13; 1.5kW; Ch: 1; -55÷175°C
Manufacturer part number: JANTX1N6041A
Manufacturer: MICROCHIP TECHNOLOGY
Net price for quantities from 100 pcs - 73.73 USDGross price for quantities from 100 pcs - 73.73 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
P4SMA30AHE3_A/H | Diode: TVS; 400W; 28.5÷31.5V; 9.7A; unidirectional; DO214AC,SMA
Diode: TVS; 400W; 28.5÷31.5V; 9.7A; unidirectional; DO214AC,SMA
Manufacturer part number: P4SMA30AHE3_A/H
Manufacturer: VISHAY
Net price for quantities from 7200 pcs - 0.14 USDGross price for quantities from 7200 pcs - 0.14 USD
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 7 200.
Multiplicity: 1 800.
MBRI2X121-100A | Module: diode; double independent; 100V; If: 120Ax2; SOT227B; screw
Module: diode; double independent; 100V; If: 120Ax2; SOT227B; screw
Manufacturer part number: MBRI2X121-100A
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 30.50 USDGross price for quantities from 1 pcs - 30.50 USD
Net price for quantities from 5 pcs - 27.10 USDGross price for quantities from 5 pcs - 27.10 USD
Net price for quantities from 13 pcs - 24.20 USDGross price for quantities from 13 pcs - 24.20 USD
Net price for quantities from 26 pcs - 22.71 USDGross price for quantities from 26 pcs - 22.71 USD
Net price for quantities from 52 pcs - 21.11 USDGross price for quantities from 52 pcs - 21.11 USD
Net price for quantities from 104 pcs - 20.41 USDGross price for quantities from 104 pcs - 20.41 USD
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
MBRI2X121-200A | Module: diode; double independent; 200V; If: 120Ax2; SOT227B; screw
Module: diode; double independent; 200V; If: 120Ax2; SOT227B; screw
Manufacturer part number: MBRI2X121-200A
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 5 pcs - 27.31 USDGross price for quantities from 5 pcs - 27.31 USD
Net price for quantities from 13 pcs - 24.51 USDGross price for quantities from 13 pcs - 24.51 USD
Net price for quantities from 26 pcs - 22.90 USDGross price for quantities from 26 pcs - 22.90 USD
Net price for quantities from 52 pcs - 21.20 USDGross price for quantities from 52 pcs - 21.20 USD
Net price for quantities from 104 pcs - 20.51 USDGross price for quantities from 104 pcs - 20.51 USD
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
MMSZ5245B-E3-18 | Diode: Zener; 0.5W; 15V; SMD; SOD123; single diode; MMSZ52xxB
Diode: Zener; 0.5W; 15V; SMD; SOD123; single diode; MMSZ52xxB
Manufacturer part number: MMSZ5245B-E3-18
Manufacturer: VISHAY
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
MBRI2X120-100A | Module: diode; double independent; 100V; If: 120Ax2; SOT227B; screw
Module: diode; double independent; 100V; If: 120Ax2; SOT227B; screw
Manufacturer part number: MBRI2X120-100A
Manufacturer: DACO Semiconductor
Net price for quantities from 1 pcs - 31.20 USDGross price for quantities from 1 pcs - 31.20 USD
Net price for quantities from 5 pcs - 27.70 USDGross price for quantities from 5 pcs - 27.70 USD
Net price for quantities from 13 pcs - 24.70 USDGross price for quantities from 13 pcs - 24.70 USD
Net price for quantities from 26 pcs - 23.00 USDGross price for quantities from 26 pcs - 23.00 USD
Net price for quantities from 52 pcs - 21.51 USDGross price for quantities from 52 pcs - 21.51 USD
Net price for quantities from 104 pcs - 20.80 USDGross price for quantities from 104 pcs - 20.80 USD
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product