+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Electromagnetic Relays

(5 413)

Electromagnetic relays consist of an electromagnet which is mechanically connected to electrical contacts with the use of an armature. Thanks to this fact it is possible to connect high power executive circuits with the use of relatively weak signals required to power control coil. Relays provide galvanic separation of control signal from execution circuits, they can switch between several output circuits, and they are available in a number of versions that differ in terms of their intended use, load capacity, coil parameters, number of electrical contacts, enclosure construction, connectors, and resistance to environmental factors.

Reed electromagnetic relays are equipped with a switching element called reed which consists of tight glass enclosure with contacts made of ferromagnetic metal. A tube is filled with inert gas and contacts are covered with protective coating what makes them durable and resistant to environmental factors. Reed is very sensitive to magnetic field; after placing it inside an electromagnet coil, a relay is formed. Reed electromagnetic relays are fast and are characterised by low power consumption. They can be used to switch low currents; versions with mercury are used to switch high voltages. They are commonly used in measuring equipment, automation, and telecommunications.

Reed electromagnetic relays are suitable for universal applications. They are characterised by their small dimensions, thanks to which relays can be mounted on PCBs, as well as by low or at most medium load capacity. These elements are put in tight cuboidal enclosures mounted in sockets or on PCBs, and they are available in various configurations in terms of coils and contacts.

Industrial electromagnetic relays are durable and they are resistant to temperature and environmental factors. They are designed to be used with medium range power, and they are perfect for industrial installations. They are available in versions that can be mounted in sockets, on a DIN rail, and on PCBs, as well as in versions that can be attached to enclosures. Industrial relays usually have transparent enclosures (it allows for monitoring the wear of contacts) and additional functionalities, such as operation indicators and a test button.

Power electromagnetic relays are designed to switch high powers for DC and AC voltage. Versions designed to be used with high current are equipped with screw terminals or connector inlets and enclosures tightened with screws (power electromagnetic relays for lower loads are also available in versions that can be mounted on PCBs).

Automotive electromagnetic relays are designed to switch current of value of several dozen of amperes, at the constant voltage of up to 30V. They are equipped with endings suitable to connect cables ended with terminals and with endings allowing for mounting the relay in a socket. These relays are resistant to overloads, inrush current of substantial value and they operate in wide temperature range.

Electromagnetic relays available at TME

Transfer Multisort Elektronik offers miniature relays and high current relays suitable for industrial applications and automotive industry. Our offer includes also safety relays, bistable relays, hermetic relays, and miniature relays (which are highly accurate). We provide products that can be mounted on a DIN rail, on a panel, on PCBs, for SMD and THT mounting, and many more. There are almost 3000 electromagnetic relays of different kinds in our store.

TME is one of the biggest distributor of relays in Europe. Relays are delivered to more than 115 countries in the world within the shortest possible time. We constantly expand the territory reach of our store. Large part of the relays is available in stock at the time of ordering. In case of product unavailability, we arrange special orders on request and ensure fast delivery to the client.

Descriptions and technical parameters of every relay available in our offer can be found on details page. Our customers can also compare the products and their parameters by using our product comparison engine. Thanks to this engine it is possible to compare relays offered by various manufacturers and choose the appropriate one that meets customer’s unique needs.

TME offers a wide choice of other relays, such as solid state relays and installation relays.

Products: 5 413

Warehouse:

TME
All
Page 1
NEW
RSM822P-2112-85-S012 | Relay: electromagnetic; Ucoil: 12VDC; DPDT; 2A; 1A/125VAC; 2A/30VDC
Relay: electromagnetic; Ucoil: 12VDC; DPDT; 2A; 1A/125VAC; 2A/30VDC
Manufacturer part number: RSM822P-2112-85-S012
Manufacturer: RELPOL
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.43 USDGross price for quantities from 20 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
544 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
OW5669.16/460/61 | Relay: electromagnetic; Ucoil: 12VDC; SPST-NO + SPST-NC; THT; 210Ω
Relay: electromagnetic; Ucoil: 12VDC; SPST-NO + SPST-NC; THT; 210Ω
Manufacturer part number: OW5669.16/460/61
Manufacturer: DOLD
Net price for quantities from 1 pcs - 23.47 USDGross price for quantities from 1 pcs - 23.47 USD
Net price for quantities from 5 pcs - 22.18 USDGross price for quantities from 5 pcs - 22.18 USD
Net price for quantities from 10 pcs - 20.78 USDGross price for quantities from 10 pcs - 20.78 USD
Net price for quantities from 20 pcs - 19.50 USDGross price for quantities from 20 pcs - 19.50 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
8690220000 | Relay: electromagnetic; 24VDC; 4PDT; Icontacts max: 6A; max.250VAC
Relay: electromagnetic; 24VDC; 4PDT; Icontacts max: 6A; max.250VAC
Manufacturer part number: 8690220000
Manufacturer: WEIDMÜLLER
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 10 pcs - 15.62 USDGross price for quantities from 10 pcs - 15.62 USD
Net price for quantities from 20 pcs - 14.61 USDGross price for quantities from 20 pcs - 14.61 USD
Net price for quantities from 40 pcs - 13.60 USDGross price for quantities from 40 pcs - 13.60 USD
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
AZ9371-1A-12DE | Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 5A; 5A/250VAC; PCB
Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 5A; 5A/250VAC; PCB
Manufacturer part number: AZ9371-1A-12DE
Manufacturer: ZETTLER
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
960 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
062.07 | Adapter; for DIN rail mounting; 56.9x47.3x40.6mm
Adapter; for DIN rail mounting; 56.9x47.3x40.6mm
Manufacturer part number: 062.07
Manufacturer: FINDER
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
8693260000 | Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 16A; RCL
Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 16A; RCL
Manufacturer part number: 8693260000
Manufacturer: WEIDMÜLLER
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 20 pcs - 4.89 USDGross price for quantities from 20 pcs - 4.89 USD
Net price for quantities from 40 pcs - 4.56 USDGross price for quantities from 40 pcs - 4.56 USD
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
S30-24-1X-200 | Relay: electromagnetic; Ucoil: 24VDC; SPST-NO + SPST-NC; S30; PCB
Relay: electromagnetic; Ucoil: 24VDC; SPST-NO + SPST-NC; S30; PCB
Manufacturer part number: S30-24-1X-200
Manufacturer: SHORI ELECTRIC
Net price for quantities from 160 pcs - 8.46 USDGross price for quantities from 160 pcs - 8.46 USD
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
NEW
3052320000 | Relay: electromagnetic; Ucoil: 24VAC; SPDT; Icontacts max: 16A; CRI
Relay: electromagnetic; Ucoil: 24VAC; SPDT; Icontacts max: 16A; CRI
Manufacturer part number: 3052320000
Manufacturer: WEIDMÜLLER
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
Net price for quantities from 20 pcs - 5.40 USDGross price for quantities from 20 pcs - 5.40 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 5.01 USD
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
RSM822P-2112-85-S024 | Relay: electromagnetic; Ucoil: 24VDC; DPDT; 2A; 1A/125VAC; 2A/30VDC
Relay: electromagnetic; Ucoil: 24VDC; DPDT; 2A; 1A/125VAC; 2A/30VDC
Manufacturer part number: RSM822P-2112-85-S024
Manufacturer: RELPOL
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 20 pcs - 1.58 USDGross price for quantities from 20 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
7-1415541-0 | Relay: electromagnetic; Ucoil: 24VDC; 4PDT; Icontacts max: 6A; PT
Relay: electromagnetic; Ucoil: 24VDC; 4PDT; Icontacts max: 6A; PT
Manufacturer part number: 7-1415541-0
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 10 pcs - 10.22 USDGross price for quantities from 10 pcs - 10.22 USD
Net price for quantities from 20 pcs - 9.49 USDGross price for quantities from 20 pcs - 9.49 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
AZSR250-2AE-24D | Relay: electromagnetic power; Ucoil: 24VDC; SPST-NO; 50A; PCB
Relay: electromagnetic power; Ucoil: 24VDC; SPST-NO; 50A; PCB
Manufacturer part number: AZSR250-2AE-24D
Manufacturer: ZETTLER
Net price for quantities from 100 pcs - 10.94 USDGross price for quantities from 100 pcs - 10.94 USD
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
NEW
Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 10A; 5A/250VAC; THT
Manufacturer part number: HF33F/005-HSL3
Manufacturer: HONGFA RELAY
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
NEW
Relay: electromagnetic; Ucoil: 24VDC; 3PST-NO + SPST-NC; 8A; PCB
Manufacturer part number: 3-1415353-1
Manufacturer: TE Connectivity
Net price for quantities from 1 pcs - 42.14 USDGross price for quantities from 1 pcs - 42.14 USD
Net price for quantities from 5 pcs - 39.92 USDGross price for quantities from 5 pcs - 39.92 USD
Net price for quantities from 20 pcs - 37.71 USDGross price for quantities from 20 pcs - 37.71 USD
Net price for quantities from 100 pcs - 32.22 USDGross price for quantities from 100 pcs - 32.22 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
Relay: electromagnetic; Ucoil: 12VDC; SPDT; 6A; 6A/250VAC; 6A/30VDC
Manufacturer part number: HF41F/12-Z8ST
Manufacturer: HONGFA RELAY
Net price for quantities from 2000 pcs - 1.71 USDGross price for quantities from 2000 pcs - 1.71 USD
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.
NEW
Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 10A; 10A/250VAC; THT
Manufacturer part number: HF115F-H/024-1H1A
Manufacturer: HONGFA RELAY
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
Relay: electromagnetic; Ucoil: 9VDC; SPST-NO; 16A/250VAC; HF152F
Manufacturer part number: HF152F/009-1HT
Manufacturer: HONGFA RELAY
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
Relay: electromagnetic; Ucoil: 3VDC; DPDT; Icontacts max: 1A; SMD
Manufacturer part number: TXS2SA3J
Manufacturer: PANASONIC
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 2.68 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
Relay: electromagnetic; Ucoil: 12VDC; DPDT; 0.3A/125VAC; 1A/30VDC
Manufacturer part number: HFD4/12-LSR(825)
Manufacturer: HONGFA RELAY
Net price for quantities from 3600 pcs - 1.27 USDGross price for quantities from 3600 pcs - 1.27 USD
0 in TME stock
No. of pieces (Multiplicity: 900)
Minimum order quantity: 3 600.
Multiplicity: 900.
NEW
Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 10A; 5A/250VAC; THT
Manufacturer part number: HF32F/012-HS3
Manufacturer: HONGFA RELAY
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
NEW
Relay: electromagnetic
Manufacturer part number: HF115F-L/5-2ZS4L2TF
Manufacturer: HONGFA RELAY
Net price for quantities from 500 pcs - 3.17 USDGross price for quantities from 500 pcs - 3.17 USD
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.