+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Inductive Sensors

(4)

Inductive sensors are widely used in construction and operation of machines and devices. They work based on changes in electromagnetic field in response to the movement of metal objects in the sensitivity area (range depends on the type of a given component). This type of proximity sensors can be used as a part of systems for positioning, revolution counting, or controlling the movement of parts in a particular device. They are used in industrial automation (e.g. as limit switches), control systems, or in devices for controlling vibrations and changes in positioning. Inductive sensors can be divided based on their output configuration – there are dual-state (PNP/NPN) sensors and sensors with an analogue output (4-20mA or 0-10V). In the former type, we can also find NO (normal open) and NC (normal closed) outputs. Inductive sensors can be connected in series or in parallel – the maximum number depends on the power supply voltage, voltage drops, and efficiency of particular components.

Inductive sensors in TME's offer

In its catalogue TME offers a wide selection of sensors of different types and range. Inductive sensors are divided e.g. based on their shape – cylindrical or rectangular. The search feature allows for filtering items based on their enclosure type or output – we offer PNP/NPN (NO or NC) and analogue sensors. In the selection, one should also pay attention to the supply voltage. The most common sensors are 10...30V DC, which are perfect for connecting to PLC drivers. On the other hand, AC sensors can successfully be used as limit switches without interfering in the control system. In numerous cases, parameters like operating temperature or mounting type may be of crucial importance.

Products: 4

Warehouse:

TME
All
Page 1
NEW
BES 516-3007-G-E4-C-PU-05 | Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; Ø4; 2m; IP68
Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; Ø4; 2m; IP68
Manufacturer part number: BES 516-3007-G-E4-C-PU-05
Manufacturer: BALLUFF
Net price for quantities from 1 pcs - 111.91 USDGross price for quantities from 1 pcs - 111.91 USD
Net price for quantities from 5 pcs - 104.69 USDGross price for quantities from 5 pcs - 104.69 USD
Net price for quantities from 10 pcs - 97.47 USDGross price for quantities from 10 pcs - 97.47 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
PCIA-5ZK | Sensor: inductive; Range: 0÷5mm; 20÷250VAC; OUT: 2-wire NO; M18
Sensor: inductive; Range: 0÷5mm; 20÷250VAC; OUT: 2-wire NO; M18
Manufacturer part number: PCIA-5ZK
Manufacturer: SELS
Net price for quantities from 1 pcs - 47.57 USDGross price for quantities from 1 pcs - 47.57 USD
Net price for quantities from 5 pcs - 44.08 USDGross price for quantities from 5 pcs - 44.08 USD
Net price for quantities from 10 pcs - 41.39 USDGross price for quantities from 10 pcs - 41.39 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
Sensor: inductive; 2.5mm; PNP / NO; Usup: 10÷30VDC; M8,cables; 0.3m
Manufacturer part number: BES R04KC-PSC25F-EP00,3-GS49
Manufacturer: BALLUFF
Net price for quantities from 1 pcs - 86.52 USDGross price for quantities from 1 pcs - 86.52 USD
Net price for quantities from 5 pcs - 80.82 USDGross price for quantities from 5 pcs - 80.82 USD
Net price for quantities from 10 pcs - 74.99 USDGross price for quantities from 10 pcs - 74.99 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; M12; IP68; 2kHz
Manufacturer part number: BES 516-300-S249-S4-D
Manufacturer: BALLUFF
Net price for quantities from 1 pcs - 216.59 USDGross price for quantities from 1 pcs - 216.59 USD
Net price for quantities from 5 pcs - 202.62 USDGross price for quantities from 5 pcs - 202.62 USD
Net price for quantities from 10 pcs - 188.64 USDGross price for quantities from 10 pcs - 188.64 USD