+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Resistors

(48 514)

Resistors are basic elements of electronic circuits. They are a part of voltage dividers and current limiting circuits. They are available in versions that differ in terms of type and resistance value.

SMD resistors are basic, universal resistors designed to be mounted on PCBs. These elements are available in several standard sizes: from 0402 to 2512, in flat, cuboidal enclosures, and in round mini-melf versions. Maximum rated power of resistors is connected with their size. The bigger the size, the higher power dissipation is possible. But there are also special versions that are characterised by high power – they provide high load despite of their small dimensions. While choosing specific element, tolerance (1-10%), temperature coefficient, operating temperature range, and maximum rated voltage should be taken into account; and in case of elements characterised by high resistance, also maximum operation voltage should be taken into consideration.

SMD precision resistors are characterised by lower tolerance (0.1%), wider operating temperature range and lower resistance value change rate under the influence of temperature. They are available in several enclosure sizes and resistance values, and they are designed to be used in dividers of measuring equipment, converters and conditioning amplifiers of sensors.

Carbon THT resistors are basic resistors designed for THT mounting. They are cheap and designed for applications where thermal stability, noises and maximum power are not critical. They are available in several versions that differ in terms of maximum power value and dimensions.

Metal film THT resistors are a little bit more expensive, however, they are characterised by far better parameters, including resistance stability in the function of temperature, self-generated noise, maximum operating voltage, and heat dissipation capability. The offer of resistors of this kind is wider than the offer of carbon THT resistors. Due to this fact, it is easier to choose the element that suits our particular needs.

Power resistors are equipped with a resistance wire and they are placed in heat-resistant ceramic enclosures filled with cement, they are designed for PCB mounting; stronger versions are also available in metal radiator enclosures that can be attached to a device with the use of screws. These elements allow for loading with power of up to several dozen of watts, and they are designed to operate in artificial load systems, engine braking energy absorbers, softstarters, and they can be used as heating elements in industrial housing thermostats.

Fusible resistors are metal film resistors designed for THT mounting; they act as disposable fuses that disconnect voltage in case of severe overload or short circuit. They prevent fire by protecting small electronic circuits in sealed enclosures, e.g. in wall power supply units, building automation systems. Their resistance value is small: 100mΩ-100Ω; higher resistance values limit surge current during turning power on.

Heating resistors are ceramic plates coated with resistive layer and equipped with soldering pads; they are designed to be used in systems responsible for controlling environmental conditions inside enclosures of industrial equipment operating outside buildings, radiators that remove frost and dew from optical systems, etc. In order to mount heating resistors, thermo-adhesive glue is needed.

Resistor networks are sets consisting of 3-9 paired resistors in joint THT or SMD enclosure. They take up little space on a PCB, they ensure repeatability, and they are characterised by tight manufacturing tolerances.

Audio resistors consist of a resistive element made of a wire and high quality ceramic enclosure which is characterised by very low self-inductivity and low noise level. Their joints are fully welded in order to limit thermoelectric effect. They are designed to be used in high-end audio amplifiers, including tube ones.

Resistors available inTME’s offer

TME offers wide range of different types of resistors and we constantly expand our offer. In our offer there is a wide variety of SMD resistors and SMD precision resistors. TME’s offer includes also carbon resistors, metal film resistors, and wirewound resistors that differ in terms of resistance value and type of mounting. In our catalogue there are resistors which are characterised by different resistance value (ohm) and type of mounting. In order to make it easier to choose appropriate resistor, we make product comparison engine available to our customers. In order to find similar resistors with similar parameters, customers have to select desired parameter in technical specification of a chosen product and click “show similar products”.

Products: 48 514

Warehouse:

TME
All
Page 1
NEW
ARM03BTBM1002A | Resistor: thin film; 10kΩ; 0603; 167mW; ±0.1%; ARM-A; 10ppm/°C
Resistor: thin film; 10kΩ; 0603; 167mW; ±0.1%; ARM-A; 10ppm/°C
Manufacturer part number: ARM03BTBM1002A
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
HS50 360R J | Resistor: wire-wound; 360Ω; with heatsink; screw; 50W; ±5%
Resistor: wire-wound; 360Ω; with heatsink; screw; 50W; ±5%
Manufacturer part number: HS50 360R J
Manufacturer: ARCOL/OHMITE
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
AC1206FR-070RL | Resistor: thick film; 0Ω; SMD; 1206; 250mW; ±1%; 200V; -55÷155°C
Resistor: thick film; 0Ω; SMD; 1206; 250mW; ±1%; 200V; -55÷155°C
Manufacturer part number: AC1206FR-070RL
Manufacturer: YAGEO
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
2930 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
NEW
ARM02BTCY1002A | Resistor: thin film; 10kΩ; 0402; 62.5mW; ±0.1%; ARM-A; 25ppm/°C
Resistor: thin film; 10kΩ; 0402; 62.5mW; ±0.1%; ARM-A; 25ppm/°C
Manufacturer part number: ARM02BTCY1002A
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
CR0603FX1002ELF | Resistor: thick film; 10kΩ; SMD; 0603; 100mW; ±1%; 1.6x0.8x0.45mm
Resistor: thick film; 10kΩ; SMD; 0603; 100mW; ±1%; 1.6x0.8x0.45mm
Manufacturer part number: CR0603FX1002ELF
Manufacturer: BOURNS
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
15000 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
NEW
CRCW0603470RFKEA | Resistor: thick film; 470Ω; SMD; 0603; 0.125W; ±1%; -55÷155°C
Resistor: thick film; 470Ω; SMD; 0603; 0.125W; ±1%; -55÷155°C
Manufacturer part number: CRCW0603470RFKEA
Manufacturer: VISHAY
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
Net price for quantities from 25000 pcs - 0.00 USDGross price for quantities from 25000 pcs - 0.00 USD
Net price for quantities from 35000 pcs - 0.00 USDGross price for quantities from 35000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
10000 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
NEW
AR05BTB0150 | Resistor: thin film; 15Ω; precise; SMD; 0805; ±0.1%; 100V; -55÷155°C
Resistor: thin film; 15Ω; precise; SMD; 0805; ±0.1%; 100V; -55÷155°C
Manufacturer part number: AR05BTB0150
Manufacturer: Viking
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
NEW
AR05BTB1802 | Resistor: thin film; 18kΩ; precise; SMD; 0805; ±0.1%; 100V
Resistor: thin film; 18kΩ; precise; SMD; 0805; ±0.1%; 100V
Manufacturer part number: AR05BTB1802
Manufacturer: Viking
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
NEW
MFR0623DABV5112 | Resistor: metal film; 51.1kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 51.1kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV5112
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
HS300 100R J | Resistor: wire-wound; 100Ω; screw; 300W; ±5%; 2.5kV; 100ppm/°C
Resistor: wire-wound; 100Ω; screw; 300W; ±5%; 2.5kV; 100ppm/°C
Manufacturer part number: HS300 100R J
Manufacturer: ARCOL/OHMITE
Net price for quantities from 1 pcs - 35.83 USDGross price for quantities from 1 pcs - 35.83 USD
Net price for quantities from 16 pcs - 32.45 USDGross price for quantities from 16 pcs - 32.45 USD
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
NEW
MFR0623DABV12R1 | Resistor: metal film; 12.1Ω; THT; 250mW; ±0.5%; MFR; 250V; -55÷155°C
Resistor: metal film; 12.1Ω; THT; 250mW; ±0.5%; MFR; 250V; -55÷155°C
Manufacturer part number: MFR0623DABV12R1
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV1100 | Resistor: metal film; 11Ω; THT; 250mW; ±0.5%; MFR; 250V; Ø2.3x6.3mm
Resistor: metal film; 11Ω; THT; 250mW; ±0.5%; MFR; 250V; Ø2.3x6.3mm
Manufacturer part number: MFR0623DABV1100
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV1912 | Resistor: metal film; 19.1kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 19.1kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV1912
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV2082 | Resistor: metal film; 20.8kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 20.8kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV2082
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV2262 | Resistor: metal film; 22.6kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 22.6kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV2262
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV2612 | Resistor: metal film; 26.1kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 26.1kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV2612
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV3882 | Resistor: metal film; 38.8kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 38.8kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV3882
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV4422 | Resistor: metal film; 44.2kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Resistor: metal film; 44.2kΩ; THT; 250mW; ±0.5%; MFR; 250V; 10ppm/°C
Manufacturer part number: MFR0623DABV4422
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
MFR0623DABV5902 | Resistor: metal film; 59kΩ; THT; 250mW; ±0.5%; MFR; 250V; Ø2.3x6.3mm
Resistor: metal film; 59kΩ; THT; 250mW; ±0.5%; MFR; 250V; Ø2.3x6.3mm
Manufacturer part number: MFR0623DABV5902
Manufacturer: Viking
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
CRT02F7E4704 | Resistor: thick film; 4.7MΩ; 0402; 62.5mW; ±1%; CRT; -55÷155°C
Resistor: thick film; 4.7MΩ; 0402; 62.5mW; ±1%; CRT; -55÷155°C
Manufacturer part number: CRT02F7E4704
Manufacturer: Viking
Net price for quantities from 240000 pcs - 0.00 USDGross price for quantities from 240000 pcs - 0.00 USD
0 in TME stock
No. of pieces (Multiplicity: 240 000)
Minimum order quantity: 240 000.
Multiplicity: 240 000.