+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Soldering irons and guns

(99)

Soldering irons with heating elements and transformer soldering irons

All work on electronic circuits, PCB laminates or even connectors involves soldering. Not all projects require the use of a soldering station, so regular soldering irons with heating elements and transformer soldering irons are extremely popular and frequently selected by many users, including professionals. Their advantages include small size and portability, thanks to which you can save space wherever you work. Moreover, they are cheaper than soldering stations.

Differences among models

The division between soldering irons with heating elements and transformer soldering irons results directly from the method of heat generation in the soldering tip. Soldering irons with heating elements come with resistive components installed in the soldering tool. As a result, we get a compact, lightweight and relatively low-power device. On the other hand, the soldering tip heating up time is an obvious disadvantage, as after the power supply is connected to such models, you need to wait a bit until the desired temperature is reached.

The soldering tip and the heater are practically the only components of a transformer soldering iron. When the device is activated, and voltage is applied to the primary transformer winding, voltage generated at the secondary winding leads is lower than the source voltage, but it provides a very high current. When the circuit is closed with a soldering tip of a specific resistance, heat is generated rapidly. Obviously, the heat release is not as strictly controlled as in the models described above, but it is rapid, thanks to which the soldering tip goes from the room temperature to several hundred degrees in a matter of seconds. Moreover, a relatively large surface area gets heated up, which makes it possible to process components of a considerable size (not just electronic ones).

Functionality of soldering irons with heating elements

Soldering irons with heating elements are very popular, in particular among electronic engineers. It is indirectly linked to their growing performance ratings and the ergonomic design that facilitates handling precise components, also in surface-mounted (SMT) packages. The soldering tip can be replaced easily, often without the use of additional tools. All in all, the universal functionality of soldering irons with heating elements is their major advantage. Moreover, numerous models come with a digital controller providing the following features: digital display, real-time tip temperature monitoring, setting memory, etc.

Soldering irons with heating elements – wireless variants

As we are now focusing on soldering irons with heating elements, it must be noted that the solutions that are available on the market (and also in the TME product catalogue) include compact, wireless models powered by lithium-ion batteries (or gas cartridges, but such models belong to a separate product group) or cells that can be recharged via a standard USB power supply module. As state-of-the-art batteries are capable of delivering high currents, they are perfectly suitable for use in workshops.

Important soldering iron parameters

In addition to the distinction between transformer soldering irons and models with heating elements, you should take a few more important parameters into account. These include mostly the soldering iron power and the fact that lower power values exert impact on the tip heat-up time, and make it impossible to handle lead-free solders (sometimes, more fluxing agents may be required).

Basic technical parameters are also worth noting, e.g. the power cord length and body size (a small-sized device is not an optimum solution for each user). Finally, the availability and prices of various types of soldering tips that are compatible with the selected soldering iron model are also important factors.

Products: 99

Warehouse:

TME
All
Page 1
ST-2150D | Soldering iron: with htg elem; Power: 150W; 230V; tip T2150-B
Soldering iron: with htg elem; Power: 150W; 230V; tip T2150-B
Manufacturer part number: ST-2150D
Manufacturer: ATTEN
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 33.05 USD
Net price for quantities from 3 pcs - 30.84 USDGross price for quantities from 3 pcs - 30.84 USD
289 in TME stock
No. of pieces (Multiplicity: 1)
ST-2065D | Soldering iron: with htg elem; Power: 65W; 230V; tip T900-B; ±10°C
Soldering iron: with htg elem; Power: 65W; 230V; tip T900-B; ±10°C
Manufacturer part number: ST-2065D
Manufacturer: ATTEN
Net price for quantities from 1 pcs - 29.64 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 3 pcs - 27.93 USDGross price for quantities from 3 pcs - 27.93 USD
443 in TME stock
No. of pieces (Multiplicity: 1)
SR 963 | Soldering iron: with htg elem; Power: 40W; 230V; tip SR-F2
Soldering iron: with htg elem; Power: 40W; 230V; tip SR-F2
Manufacturer part number: SR 963
Manufacturer: SOLOMON SORNY ROONG
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 10 pcs - 11.86 USDGross price for quantities from 10 pcs - 11.86 USD
Net price for quantities from 20 pcs - 11.56 USDGross price for quantities from 20 pcs - 11.56 USD
Net price for quantities from 50 pcs - 10.85 USDGross price for quantities from 50 pcs - 10.85 USD
678 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
ST-2080D | Soldering iron: with htg elem; Power: 80W; 230V; tip T2080-B
Soldering iron: with htg elem; Power: 80W; 230V; tip T2080-B
Manufacturer part number: ST-2080D
Manufacturer: ATTEN
Net price for quantities from 1 pcs - 30.54 USDGross price for quantities from 1 pcs - 30.54 USD
Net price for quantities from 3 pcs - 28.63 USDGross price for quantities from 3 pcs - 28.63 USD
331 in TME stock
No. of pieces (Multiplicity: 1)
KB-200C | Soldering iron: with htg elem; Power: 200W; 230V
Soldering iron: with htg elem; Power: 200W; 230V
Manufacturer part number: KB-200C
Manufacturer: SOLDER PEAK
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
Net price for quantities from 5 pcs - 43.90 USDGross price for quantities from 5 pcs - 43.90 USD
Net price for quantities from 10 pcs - 41.08 USDGross price for quantities from 10 pcs - 41.08 USD
410 in TME stock
No. of pieces (Multiplicity: 1)
SP-2345 | Soldering iron: with htg elem; Power: 23/45W; 230V
Soldering iron: with htg elem; Power: 23/45W; 230V
Manufacturer part number: SP-2345
Manufacturer: SOLDER PEAK
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 3 pcs - 14.87 USDGross price for quantities from 3 pcs - 14.87 USD
Net price for quantities from 5 pcs - 13.97 USDGross price for quantities from 5 pcs - 13.97 USD
396 in TME stock
No. of pieces (Multiplicity: 1)
WLG940023C | Soldering iron: transformer; Power: 140/100W; 230V; Illumin: LED
Soldering iron: transformer; Power: 140/100W; 230V; Illumin: LED
Manufacturer part number: WLG940023C
Manufacturer: WELLER
Net price for quantities from 1 pcs - 48.83 USDGross price for quantities from 1 pcs - 48.83 USD
47 in TME stock
No. of pieces (Multiplicity: 1)
KB-150C | Soldering iron: with htg elem; Power: 150W; 230V
Soldering iron: with htg elem; Power: 150W; 230V
Manufacturer part number: KB-150C
Manufacturer: SOLDER PEAK
Net price for quantities from 1 pcs - 33.45 USDGross price for quantities from 1 pcs - 33.45 USD
Net price for quantities from 5 pcs - 29.43 USDGross price for quantities from 5 pcs - 29.43 USD
Net price for quantities from 12 pcs - 27.52 USDGross price for quantities from 12 pcs - 27.52 USD
265 in TME stock
No. of pieces (Multiplicity: 1)
SP-MINI20 | Soldering iron: with htg elem; Power: 8W; 12V; tip SP-D32
Soldering iron: with htg elem; Power: 8W; 12V; tip SP-D32
Manufacturer part number: SP-MINI20
Manufacturer: SOLDER PEAK
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 5 pcs - 7.16 USDGross price for quantities from 5 pcs - 7.16 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
312 in TME stock
No. of pieces (Multiplicity: 1)
2020200 | Soldering iron: with htg elem; Power: 40W; 230V; tip JBC-R10D
Soldering iron: with htg elem; Power: 40W; 230V; tip JBC-R10D
Manufacturer part number: 2020200
Manufacturer: JBC TOOLS
Net price for quantities from 1 pcs - 135.79 USDGross price for quantities from 1 pcs - 135.79 USD
Net price for quantities from 3 pcs - 126.51 USDGross price for quantities from 3 pcs - 126.51 USD
64 in TME stock
No. of pieces (Multiplicity: 1)
SR 965B | Soldering iron: with htg elem; Power: 40W; 230V; tip SR-G1
Soldering iron: with htg elem; Power: 40W; 230V; tip SR-G1
Manufacturer part number: SR 965B
Manufacturer: SOLOMON SORNY ROONG
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 5 pcs - 14.47 USDGross price for quantities from 5 pcs - 14.47 USD
Net price for quantities from 10 pcs - 13.86 USDGross price for quantities from 10 pcs - 13.86 USD
128 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
KD-80 | Soldering iron: with htg elem; Power: 80W; 230V; tip KD-80T
Soldering iron: with htg elem; Power: 80W; 230V; tip KD-80T
Manufacturer part number: KD-80
Manufacturer: SOLOMON SORNY ROONG
Net price for quantities from 1 pcs - 17.38 USDGross price for quantities from 1 pcs - 17.38 USD
Net price for quantities from 10 pcs - 16.38 USDGross price for quantities from 10 pcs - 16.38 USD
Net price for quantities from 20 pcs - 14.77 USDGross price for quantities from 20 pcs - 14.77 USD
Net price for quantities from 50 pcs - 12.16 USDGross price for quantities from 50 pcs - 12.16 USD
113 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
ZD-409 | Soldering iron: hot tweezers; Power: 48W; 230V
Soldering iron: hot tweezers; Power: 48W; 230V
Manufacturer part number: ZD-409
Manufacturer: SOLDER PEAK
Net price for quantities from 1 pcs - 14.87 USDGross price for quantities from 1 pcs - 14.87 USD
Net price for quantities from 3 pcs - 14.47 USDGross price for quantities from 3 pcs - 14.47 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 13.76 USD
3 in TME stock
No. of pieces (Multiplicity: 1)
T0056104699N | Soldering iron: with htg elem; Power: 100W; 230V; tip WEL.CT6E7
Soldering iron: with htg elem; Power: 100W; 230V; tip WEL.CT6E7
Manufacturer part number: T0056104699N
Manufacturer: WELLER
Net price for quantities from 1 pcs - 139.32 USDGross price for quantities from 1 pcs - 139.32 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
BST-813 | Soldering iron: with htg elem; Power: 40W; 230V; 220mm
Soldering iron: with htg elem; Power: 40W; 230V; 220mm
Manufacturer part number: BST-813
Manufacturer: BEST
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 5 pcs - 9.80 USDGross price for quantities from 5 pcs - 9.80 USD
Net price for quantities from 8 pcs - 9.01 USDGross price for quantities from 8 pcs - 9.01 USD
94 in TME stock
No. of pieces (Multiplicity: 1)
T0056103699N | Soldering iron: with htg elem; Power: 60W; 230V; tip WEL.CT5B7
Soldering iron: with htg elem; Power: 60W; 230V; tip WEL.CT5B7
Manufacturer part number: T0056103699N
Manufacturer: WELLER
Net price for quantities from 1 pcs - 120.92 USDGross price for quantities from 1 pcs - 120.92 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
LT-100P | Soldering iron: transformer; Power: 100W; 230V; tip LT-G100
Soldering iron: transformer; Power: 100W; 230V; tip LT-G100
Manufacturer part number: LT-100P
Manufacturer: ZDZ
Net price for quantities from 1 pcs - 45.51 USDGross price for quantities from 1 pcs - 45.51 USD
Net price for quantities from 3 pcs - 42.28 USDGross price for quantities from 3 pcs - 42.28 USD
15 in TME stock
No. of pieces (Multiplicity: 1)
LT-125 | Soldering iron: transformer; Power: 125W; 230V
Soldering iron: transformer; Power: 125W; 230V
Manufacturer part number: LT-125
Manufacturer: ZDZ
Net price for quantities from 1 pcs - 51.71 USDGross price for quantities from 1 pcs - 51.71 USD
Net price for quantities from 3 pcs - 49.55 USDGross price for quantities from 3 pcs - 49.55 USD
21 in TME stock
No. of pieces (Multiplicity: 1)
ZD-555 | Soldering iron: with htg elem; Power: 30/60W; 230V
Soldering iron: with htg elem; Power: 30/60W; 230V
Manufacturer part number: ZD-555
Manufacturer: SOLDER PEAK
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
145 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
LT-500W | Soldering iron: with htg elem; Power: 500W; 230V
Soldering iron: with htg elem; Power: 500W; 230V
Manufacturer part number: LT-500W
Manufacturer: ZDZ
Net price for quantities from 1 pcs - 88.33 USDGross price for quantities from 1 pcs - 88.33 USD
Net price for quantities from 3 pcs - 84.29 USDGross price for quantities from 3 pcs - 84.29 USD
15 in TME stock