+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Thyristors

(4 894)

Thyristors are four-layer semiconductor components, built of four layers of alternating P- and N-type materials. Thyristors act as a type of connectors, which can operate in two states – on (with low resistance) or off (with high resistance).

Thyristors: construction and application

The N-type area is characterized by the presence of majority carriers in the form of electrons. In the P-type layer, however, the carriers are positively charged holes. The thyristor is equipped with a set of three electrodes. Two of them – cathode and anode – are connected to the outer layers. The third one, called the gate, is the middle one, P-type. Conduction takes place after an appropriate signal is given to the gate (triggering), and it starts from the anode in the direction of the cathode and lasts until the time of current decay between them. After switching on, the component continues to conduct electricity, even after a voltage drop at the gate, which, depending on the application, may be a desirable or non-desirable feature.

Thanks to their properties, thyristors, as keying elements, are widely used in many products of the electronics, power engineering, energy and automation industries. For example, they can be used as direct or alternating current controllers. One of applications is the control of lighting and heating systems in buildings. These elements also work well in safety systems, as switches and AC interrupters. Thyristors switch off when the anode-cathode current drops to zero. Thyristors are also used in frequency converters.

TME offer

The TME parametric search engine allows you to easily select a product in terms of semiconductor structure, gate currents, max. forward impulse current and max. load current, voltages, and the mounting method.

Manufacturer [4 894]
Type of thyristor [3 652]
Type of semiconductor module [1 234]
Type of accessories for semiconductors [1]
Type of diode [1]
Case [4 725]
Max. off-state voltage [4 588]
Kind of package [3 855]
Max. forward impulse current [3 788]
Mounting [3 654]
Gate current [3 286]
Load current [3 165]
Max. load current [3 002]
Semiconductor structure [1 986]
Breakover voltage [1 411]
Max. forward voltage [1 320]
Electrical mounting [1 199]
Mechanical mounting [1 198]
Technology [1 007]
Application [940]
Manufacturer series [938]
Features of semiconductor devices [713]
Turn-on time [220]
Body dimensions [194]
Version [164]
Fastening thread [97]
Leads [80]
Breakdown voltage [35]
Kind of output [9]
Operating temperature [9]
Operating voltage [9]
Control current [8]
Integrated circuit features [8]
Voltage class [8]
Manufacturer standard package [7]
Topology [4]
DC supply current [1]
Supply voltage [1]
Products: 4 894
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
Application
Body dimensions
Breakdown voltage
Breakover voltage
Case
Control current
DC supply current
Electrical mounting
Fastening thread
Features of semiconductor devices
Gate current
Integrated circuit features
Kind of output
Kind of package
Leads
Load current
Manufacturer
Manufacturer series
Manufacturer standard package
Max. forward impulse current
Max. forward voltage
Max. load current
Max. off-state voltage
Mechanical mounting
Mounting
Operating temperature
Operating voltage
Semiconductor structure
Supply voltage
Technology
Topology
Turn-on time
Type of accessories for semiconductors
Type of diode
Type of semiconductor module
Type of thyristor
Version
Voltage class
Ascending
Descending
Page 1
SKKT 106/16 E 07897501 | Module: thyristor; double series; 1.6kV; 106A; Ifmax: 180A; A46
Module: thyristor; double series; 1.6kV; 106A; Ifmax: 180A; A46
Manufacturer part number: SKKT 106/16 E 07897501
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 40.64 USDGross price for quantities from 1 pcs - 40.64 USD
Net price for quantities from 3 pcs - 35.75 USDGross price for quantities from 3 pcs - 35.75 USD
Net price for quantities from 6 pcs - 32.26 USDGross price for quantities from 6 pcs - 32.26 USD
Net price for quantities from 12 pcs - 27.02 USDGross price for quantities from 12 pcs - 27.02 USD
Net price for quantities from 48 pcs - 25.16 USDGross price for quantities from 48 pcs - 25.16 USD
288 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKH 106/16 E 07898121 | Module: diode-thyristor; 1.6kV; 106A; A46; SEMIPACK1; Ufmax: 1.65V
Module: diode-thyristor; 1.6kV; 106A; A46; SEMIPACK1; Ufmax: 1.65V
Manufacturer part number: SKKH 106/16 E 07898121
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 35.17 USDGross price for quantities from 1 pcs - 35.17 USD
Net price for quantities from 3 pcs - 31.09 USDGross price for quantities from 3 pcs - 31.09 USD
Net price for quantities from 6 pcs - 28.77 USDGross price for quantities from 6 pcs - 28.77 USD
Net price for quantities from 12 pcs - 27.83 USDGross price for quantities from 12 pcs - 27.83 USD
Net price for quantities from 48 pcs - 25.97 USDGross price for quantities from 48 pcs - 25.97 USD
Net price for quantities from 120 pcs - 25.16 USDGross price for quantities from 120 pcs - 25.16 USD
212 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKT 106/18 E 07897511 | Module: thyristor; double series; 1.8kV; 106A; Ifmax: 180A; A46
Module: thyristor; double series; 1.8kV; 106A; Ifmax: 180A; A46
Manufacturer part number: SKKT 106/18 E 07897511
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 40.64 USDGross price for quantities from 1 pcs - 40.64 USD
Net price for quantities from 3 pcs - 36.57 USDGross price for quantities from 3 pcs - 36.57 USD
Net price for quantities from 6 pcs - 32.26 USDGross price for quantities from 6 pcs - 32.26 USD
Net price for quantities from 12 pcs - 29.00 USDGross price for quantities from 12 pcs - 29.00 USD
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
ACS108-6SN-TR | Thyristor: AC switch; 600V; Ifmax: 0.8A; Igt: 10mA; SOT223; SMD; ASD™
Thyristor: AC switch; 600V; Ifmax: 0.8A; Igt: 10mA; SOT223; SMD; ASD™
Manufacturer part number: ACS108-6SN-TR
Manufacturer: STMicroelectronics
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
2995 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKT 92/12 E 07897431 | Module: thyristor; double series; 1.2kV; 95A; Ifmax: 150A; A46
Module: thyristor; double series; 1.2kV; 95A; Ifmax: 150A; A46
Manufacturer part number: SKKT 92/12 E 07897431
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 34.82 USDGross price for quantities from 1 pcs - 34.82 USD
Net price for quantities from 3 pcs - 30.75 USDGross price for quantities from 3 pcs - 30.75 USD
Net price for quantities from 5 pcs - 27.72 USDGross price for quantities from 5 pcs - 27.72 USD
Net price for quantities from 12 pcs - 25.86 USDGross price for quantities from 12 pcs - 25.86 USD
167 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
C106M | Thyristor: standard; 600V; Ifmax: 4A; 2.5A; Igt: 50uA; TO126; THT
Thyristor: standard; 600V; Ifmax: 4A; 2.5A; Igt: 50uA; TO126; THT
Manufacturer part number: C106M
Manufacturer: CDIL
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
8250 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
BT152-1200TQ | Thyristor: standard; 1.2kV; Ifmax: 31A; 20A; Igt: 35mA; TO220AB; THT
Thyristor: standard; 1.2kV; Ifmax: 31A; 20A; Igt: 35mA; TO220AB; THT
Manufacturer part number: BT152-1200TQ
Manufacturer: WeEn Semiconductors
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.68 USD
1476 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BT148W-600R,115 | Thyristor: standard; 600V; Ifmax: 1A; 0.6A; Igt: 50uA; SOT223; SMD
Thyristor: standard; 600V; Ifmax: 1A; 0.6A; Igt: 50uA; SOT223; SMD
Manufacturer part number: BT148W-600R,115
Manufacturer: WeEn Semiconductors
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
7546 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BT145-800R,127 | Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 5mA; TO220AB; THT
Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 5mA; TO220AB; THT
Manufacturer part number: BT145-800R,127
Manufacturer: WeEn Semiconductors
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 750 pcs - 0.96 USDGross price for quantities from 750 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 0.90 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
STT116GK16B | Module: thyristor; double series; 1.6kV; 116A; Ifmax: 180A; 21MM
Module: thyristor; double series; 1.6kV; 116A; Ifmax: 180A; 21MM
Manufacturer part number: STT116GK16B
Manufacturer: SIRECTIFIER
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 18.91 USDGross price for quantities from 3 pcs - 18.91 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
92 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKT 162/16 E 07894130 | Module: thyristor; double series; 1.6kV; 160A; Ifmax: 250A; A21
Module: thyristor; double series; 1.6kV; 160A; Ifmax: 250A; A21
Manufacturer part number: SKKT 162/16 E 07894130
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 75.58 USDGross price for quantities from 1 pcs - 75.58 USD
Net price for quantities from 3 pcs - 68.01 USDGross price for quantities from 3 pcs - 68.01 USD
Net price for quantities from 5 pcs - 60.09 USDGross price for quantities from 5 pcs - 60.09 USD
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SK 25 UT 16 24307206 | Module: thyristor; opposing x3; 1.6kV; 29A; T13; SEMITOP3; screw
Module: thyristor; opposing x3; 1.6kV; 29A; T13; SEMITOP3; screw
Manufacturer part number: SK 25 UT 16 24307206
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 32.73 USDGross price for quantities from 1 pcs - 32.73 USD
Net price for quantities from 3 pcs - 29.47 USDGross price for quantities from 3 pcs - 29.47 USD
Net price for quantities from 10 pcs - 26.56 USDGross price for quantities from 10 pcs - 26.56 USD
261 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
BT151-800R,127 | Thyristor: standard; 800V; Ifmax: 12A; 7.5A; Igt: 2mA; TO220AB; THT
Thyristor: standard; 800V; Ifmax: 12A; 7.5A; Igt: 2mA; TO220AB; THT
Manufacturer part number: BT151-800R,127
Manufacturer: WeEn Semiconductors
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
1765 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
2N6509G | Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 75mA; TO220AB; THT
Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 75mA; TO220AB; THT
Manufacturer part number: 2N6509G
Manufacturer: LITTELFUSE
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
1040 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
MCR100-8 | Thyristor: standard; 600V; Ifmax: 0.8A; Igt: 0.2mA; TO92; THT; bulk
Thyristor: standard; 600V; Ifmax: 0.8A; Igt: 0.2mA; TO92; THT; bulk
Manufacturer part number: MCR100-8
Manufacturer: CDIL
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
3735 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
BT149G,126 | Thyristor: standard; 600V; Ifmax: 0.8A; 0.5A; Igt: 200uA; TO92; THT
Thyristor: standard; 600V; Ifmax: 0.8A; 0.5A; Igt: 200uA; TO92; THT
Manufacturer part number: BT149G,126
Manufacturer: WeEn Semiconductors
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 30000 pcs - 0.08 USDGross price for quantities from 30000 pcs - 0.08 USD
8174 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
P0102BL 5AA4 | Thyristor: standard; 200V; Ifmax: 0.25A; 0.16A; Igt: 200uA; SOT23-3
Thyristor: standard; 200V; Ifmax: 0.25A; 0.16A; Igt: 200uA; SOT23-3
Manufacturer part number: P0102BL 5AA4
Manufacturer: STMicroelectronics
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Net price for quantities from 21000 pcs - 0.13 USDGross price for quantities from 21000 pcs - 0.13 USD
808 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKH 92/16 E 07898071 | Module: diode-thyristor; 1.6kV; 95A; A47; SEMIPACK1; Ufmax: 1.65V
Module: diode-thyristor; 1.6kV; 95A; A47; SEMIPACK1; Ufmax: 1.65V
Manufacturer part number: SKKH 92/16 E 07898071
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 31.09 USDGross price for quantities from 1 pcs - 31.09 USD
Net price for quantities from 3 pcs - 26.90 USDGross price for quantities from 3 pcs - 26.90 USD
Net price for quantities from 12 pcs - 25.16 USDGross price for quantities from 12 pcs - 25.16 USD
131 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKT 323/16 E 07890220 | Module: thyristor; double series; 1.6kV; 320A; SEMIPACK3; screw
Module: thyristor; double series; 1.6kV; 320A; SEMIPACK3; screw
Manufacturer part number: SKKT 323/16 E 07890220
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 183.99 USDGross price for quantities from 1 pcs - 183.99 USD
Net price for quantities from 3 pcs - 165.36 USDGross price for quantities from 3 pcs - 165.36 USD
Net price for quantities from 9 pcs - 145.56 USDGross price for quantities from 9 pcs - 145.56 USD
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
SKKT 132/16 E 07894080 | Module: thyristor; double series; 1.6kV; 130A; Ifmax: 220A; A21
Module: thyristor; double series; 1.6kV; 130A; Ifmax: 220A; A21
Manufacturer part number: SKKT 132/16 E 07894080
Manufacturer: SEMIKRON DANFOSS
Net price for quantities from 1 pcs - 85.83 USDGross price for quantities from 1 pcs - 85.83 USD
Net price for quantities from 3 pcs - 77.21 USDGross price for quantities from 3 pcs - 77.21 USD
Net price for quantities from 8 pcs - 68.24 USDGross price for quantities from 8 pcs - 68.24 USD
111 in TME stock