+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TRACO POWER

TRACO Power is a manufacturer of power supply devices seated in Baar, Switzerland.
TRACO Power is a power supply specialist with more than 35 years of experience, specialising in the design and manufacturing of high quality DC/DC and AC/DC converters which are being used in such industries as automation, IT, transportation, medicine, and renewable energy.

TRACO Power's offer includes:

  • DC/DC converter modules, 1–300 W;
  • AC/DC converter modules, 2–100 W;
  • Industrial AC/DC power supply units, 15–1000 W;
  • DIN-mounted industrial power supply units, 15–1000 W;
  • Rack converters and inverters, up to 22 kW.