+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Machine-to-Machine (M2M) is a communication model based on the direct exchange of data between devices without human intervention. This technology enables the automatic monitoring, control and analysis of technical and operational processes, making it the basis for the remote management of distributed systems and the construction of infrastructure Internet of Things (IoT).
M2M communication is based on data transmission between sensors, controllers, industrial computers or other components equipped with communication interfaces. Others transmit data via various transmission media such as cellular networks, Wi-Fi, Ethernet, satellite communications or dedicated wireless protocols. M2M system components can operate in point-to-point, point-to-multipoint or as part of a larger client-server architecture.
A typical M2M architecture includes a terminal device layer, a data transmission layer and an application layer to interpret and respond to received information. The devices in such a system are equipped with microprocessors, communication modules and often also logic modules for local data processing. This allows an autonomous response to changing environmental conditions or control signals, without the need for human intervention.
M2M technology is used in industrial automation, energy systems, smart grids, fleet management, telemetry, medicine, precision agriculture and security systems. The key advantages of this approach are increased operational efficiency, reduced operating costs and access to real-time data. M2M communication, supported by the development of 5G networks and interoperable standards, is an important part of the digital transformation of technical and industrial infrastructure.
Transfer Multisort Elektronik (TME) is one of the world’s largest global distributors of electronic components, electrotechnical parts, workshop equipment, and industrial automation. The catalog includes over 1,500,000 products from 1,300 leading manufacturers. TME’s modern logistics centers in Łódź and Rzgów (Poland), with a combined area of over 40,000 m², ship nearly 6,000 packages daily to customers in more than 150 countries.
TME also invests in the development of knowledge and skills of young engineers and electronics enthusiasts through the TME Education project, and supports the tech community by organizing the TechMasterEvent series, promoting innovation and experience exchange.