+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 3x16AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Package contents | 305m | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core diameter | 16AWG | |
Insulation colour | black | |
Cable external diameter | 6.85mm | |
Operating temperature | -20...105°C | |
Resistance to | UV rays | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | UL 1685 UL 2464 | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only |