+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEBO | |
Type of splice terminal | clamping | |
Body material | polypropylene | |
Manufacturer series | Plast | |
Operating pressure | 16bar | |
Application | for PE pipes | |
Splice terminal variant | double-sided, inline splice, reductive | |
Output diameter | 20mm | |
Medium | water | |
Input diameter | 16mm |