+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N6360/TR

Diode: TVS; 1.5kW; 17.6V; unidirectional; DO13; Ch: 1; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6360/TR
TME Symbol:
1N6360/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
15V
Breakdown voltage
17.6V
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Gross weight0.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N6360/TR
0 in TME stock
Net price for quantities from 100 pcs - 17.18 USDGross price for quantities from 100 pcs - 17.18 USD
No. of pieces (Multiplicity: 1)