+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 15A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Connector variant | card edge | |
Mechanical mounting | for cable | |
Electrical mounting | cage clamp, screw terminal | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 28AWG...12AWG | |
Connector pinout layout | 1x3 | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 3 | |
Locking system | latch | |
Conform to the norm | CE UL | |
Number of terminals | 3 | |
Operating temperature | -40...105°C |