+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-6609036-4

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 30A


Manufacturer: TE Connectivity

Manufacturer part number:
1-6609036-4
TME Symbol:
30VSK6

Specification

Manufacturer
TE Connectivity
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
30A
Leads
screw
Leakage current
1.25mA
Number of poles
1
Gross weight400 g
Certificates
See other products in this category: Suppression filters - others TE Connectivity,
*
1-6609036-4
0 in TME stock
Net price for quantities from 24 pcs - 65.74 USDGross price for quantities from 24 pcs - 65.74 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.