+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1622820-1

Resistor: thick film; 1.8Ω; SMD; 2512; 1W; ±5%


Manufacturer: TE Connectivity

Manufacturer part number:
2-1622820-1
TME Symbol:
35201R8JT

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
1.8Ω
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
1W
Tolerance
±5%
Gross weight0.12 g
Certificates
See other products in this category: SMD resistors TE Connectivity,
*
2-1622820-1
0 in TME stock
Net price for quantities from 24000 pcs - 0.07 USDGross price for quantities from 24000 pcs - 0.07 USD
Net price for quantities from 48000 pcs - 0.07 USDGross price for quantities from 48000 pcs - 0.07 USD
Net price for quantities from 96000 pcs - 0.07 USDGross price for quantities from 96000 pcs - 0.07 USD
No. of pieces (Multiplicity: 24 000)
Minimum order quantity: 24 000.
Multiplicity: 24 000.