+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | solid state | |
Control voltage | 90...280V AC | |
Max. operating current | 100A | |
Switched voltage | 24...660V AC | |
Manufacturer series | 77 | |
Relay variant | 1-phase | |
Switching method | zero voltage switching | |
IP rating | IP20 |