+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

776164-5

Connector: automotive; plug; female; AMPSEAL; PIN: 35; IP6K9K; blue


Manufacturer: TE Connectivity

Manufacturer part number:
776164-5
TME Symbol:
776164-5

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
AMPSEAL
Number of pins
35
IP rating
IP6K9K
Mechanical mounting
for cable
Contact material
brass
Colour
blue
Connector variant
w/o contacts
Contact size
1.3mm
Gross weight33.257 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
776164-5
0 in TME stock
Net price for quantities from 1 pcs - 36.43 USDGross price for quantities from 1 pcs - 36.43 USD
Net price for quantities from 5 pcs - 30.69 USDGross price for quantities from 5 pcs - 30.69 USD
Net price for quantities from 20 pcs - 26.84 USDGross price for quantities from 20 pcs - 26.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.