+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 4x20AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Wire insulation material | FEP | |
Core marking | colours without colour repetition | |
Insulation colour | red | |
Operating temperature | -70...200°C | |
Rated voltage | 0.3kV | |
Resistance to | most of oils, temperature, to weather conditions, UV rays | |
Package contents | 152m | |
Cable external diameter | 4.57mm | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
CPR standard | Eca | |
Core diameter | 20AWG | |
Conform to the norm | UL 910 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents - ft | 500ft |