+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9SLTB06RCSU3R

Indicator: with neon lamp; recessed; red; 220VAC; 220VDC; cables

Manufacturer: COMELUX

Manufacturer part number:
9SLTB06RCSU3R
TME Symbol:
9SLTB06RCSU3R

Specification

Manufacturer
COMELUX
Type of light indictaor
with neon lamp
Kind of indicator
recessed
Lamp colour
red
Operating voltage
220V AC, 220V DC
Mounting hole dimensions
Ø6mm
Leads
cables
Body material
plastic
Body colour
white
Operating temperature
25...90°C
LED diameter
7mm
Lead length
0.3m
Gross weight6.6 g
See other products in this category: Neon Indicators COMELUX
*
9SLTB06RCSU3R
Product withdrawn from the offer
Use the specification table below to search for similar products