+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40388155

Converter: differential pressure; 30÷500Pa; OUT: SPDT; IP54; A2G


Manufacturer: WIKA

Manufacturer part number:
40388155
TME Symbol:
A2G-40-500

Specification

Manufacturer
WIKA
Type of converter
differential pressure
Pressure measuring range
30...500Pa
Output configuration
SPDT
IP rating
IP54
Mounting
stub pipes Ø4mm
Operating temperature
-40...85°C
Manufacturer series
A2G
Connection
PG16
Body dimensions
105x83x63mm
Output parameters
2A/250V AC
Gross weight179.3 g
See other products in this category: Pressure Transducers WIKA,
See other products from this series.:
*
40388155
7 in TME stock
Net price for quantities from 1 pcs - 45.40 USDGross price for quantities from 1 pcs - 45.40 USD
Net price for quantities from 5 pcs - 42.21 USDGross price for quantities from 5 pcs - 42.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.