+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6D-2103

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.03A/30VDC; Pos: 2


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6D-2103
TME Symbol:
A6D-2103

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
raised actuator
Min. insulation resistance
0.1GΩ
Body dimensions
6.6x7.62x7.1mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
7.1mm
Body material
PBT
Gross weight0.251 g
Certificates
EAN code4536853127930
See other products in this category: Dip-Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
A6D-2103
461 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 30 pcs - 2.80 USDGross price for quantities from 30 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 73 pcs - 2.15 USDGross price for quantities from 73 pcs - 2.15 USD
Net price for quantities from 146 pcs - 1.80 USDGross price for quantities from 146 pcs - 1.80 USD
Net price for quantities from 219 pcs - 1.77 USDGross price for quantities from 219 pcs - 1.77 USD
Net price for quantities from 292 pcs - 1.75 USDGross price for quantities from 292 pcs - 1.75 USD
Net price for quantities from 365 pcs - 1.73 USDGross price for quantities from 365 pcs - 1.73 USD
Net price for quantities from 511 pcs - 1.68 USDGross price for quantities from 511 pcs - 1.68 USD
Packaging method by the manufacturer:Tube = 73 pcs