+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | DIP-SWITCH | |
Poles number | 8 | |
Switching method | ON-OFF | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -20...70°C | |
Terminal pitch | 1.27mm | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 4.5x1.45x11.39mm | |
Manufacturer series | A6H | |
Row pitch | 6.15mm | |
Electrical life | 1000 cycles | |
Contact material | beryllium copper | |
Mechanical durability | 1000 cycles | |
Overall length | 11.39mm |