+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6R-102RS

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; A6R


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6R-102RS
TME Symbol:
A6R-102RS

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6R
Contacts layout
Gross weight0.76 g
Certificates
EAN code4547648163781
See other products in this category: Encoding Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
A6R-102RS
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 48 pcs - 3.39 USDGross price for quantities from 48 pcs - 3.39 USD
Net price for quantities from 144 pcs - 3.12 USDGross price for quantities from 144 pcs - 3.12 USD
Net price for quantities from 240 pcs - 3.03 USDGross price for quantities from 240 pcs - 3.03 USD
Net price for quantities from 288 pcs - 3.00 USDGross price for quantities from 288 pcs - 3.00 USD
Net price for quantities from 528 pcs - 2.90 USDGross price for quantities from 528 pcs - 2.90 USD
Net price for quantities from 1008 pcs - 2.81 USDGross price for quantities from 1008 pcs - 2.81 USD