+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6S-1101-H

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6S-1101-H
TME Symbol:
A6S-1101-H

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Switches features
flat actuator
Min. insulation resistance
0.1GΩ
Body dimensions
3.48x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
3.48mm
IP rating
IP40
Gross weight0.115 g
Certificates
EAN code4549734778978
See other products in this category: Dip-Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
A6S-1101-H
5095 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 130 pcs - 0.90 USDGross price for quantities from 130 pcs - 0.90 USD
Net price for quantities from 260 pcs - 0.87 USDGross price for quantities from 260 pcs - 0.87 USD
Packaging method by the manufacturer:Tube = 130 pcs