+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

I-ALFAATV2224-000

Fan: DC; 150x150x86mm; axial; 24VDC; 58m3/h; 45dBA; ball; IP54


Manufacturer: Alfa Electric

Manufacturer part number:
I-ALFAATV2224-000
TME Symbol:
ALFAATV2224

Specification

Manufacturer
Alfa Electric
Type of fan
DC
Body dimensions of the fan
150x150x86mm
Kind of fan
axial
Power consumption
9W
Current rating
0.37A
Fan efficiency
58m3/h
Noise level
45dBA
Kind of Bearing
ball
IP rating
IP54
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Colour
RAL 7035
Protection class
I
Supply voltage
  • 24V DC
Gross weight521.3 g
Certificates
See other products in this category: DC Fans Alfa Electric,
*
I-ALFAATV2224-000
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.35 USDGross price for quantities from 1 pcs - 58.35 USD