+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of communications modules accessories | antenna | |
Kind of antenna | RF | |
Antenna gain | -1.3dBi | |
Mounting | twist-on, vertical | |
Impedance | 50Ω | |
Frequency | 900...935MHz | |
Length | 51mm | |
Connection | male, RP-SMA | |
Operating temperature | -40...90°C | |
Bandwidth | 30MHz |