+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | asynchronous, SRAM | |
Memory | 2Mb SRAM | |
Memory organisation | 256kx8bit | |
Operating voltage | 2.7...5.5V | |
Access time | 55ns | |
Case | SOP32 | |
Kind of interface | parallel | |
Mounting | SMD | |
Integrated circuit features | LPC | |
IC width | 450mils | |
Operating temperature | -40...85°C |