+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | AUTONICS | |
Type of relay | solid state | |
Control voltage | 24V DC | |
Max. operating current | 2.7A | |
Switched voltage | max. 60V AC, max. 60V DC | |
Manufacturer series | ASL | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 9x39x89.8mm | |
IP rating | IP20 | |
Kind of input | NPN | |
Related items | AQZ202D |