+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271954

Plugs; 10mm; BN 742; DIN 470


Manufacturer: BOSSARD

Manufacturer part number:
1271954
TME Symbol:
B10/BN742

Specification

Manufacturer
BOSSARD
Type of protective element
plugs
Diameter
10mm
BN standard
BN 742
DIN standard
DIN 470
Gross weight0.96 g
Certificates
See other products in this category: Caps Plugs and Masking BOSSARD,
*
1271954
0 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.