+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B16/BN117

Nut; hexagonal; M16; 2; steel; Plating: zinc; H: 13mm; 24mm; BN 117

Manufacturer: BOSSARD

Manufacturer part number:
B16/BN117
TME Symbol:
B16/BN117

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
steel
Plating material
zinc
Height
13mm
Spanner size
24mm
BN standard
BN 117
DIN standard
DIN 934
ISO standard
ISO 4032
Strength class
8
PN standard
PN 82144
Dimensions
Gross weight28.8 g
Certificates
See other products in this category: Nuts BOSSARD,
*
B16/BN117
189 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 50 pcs