+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2095742

Screw; M2,5; M2.5x6; 0.45; with flange; Head: button; Phillips; PH1

Manufacturer: BOSSARD

Manufacturer part number:
2095742
TME Symbol:
B2.5X6/BN4825

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
6mm
Version
with flange
Kind of head
button
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
Head height
2.3mm
Head diameter
6.5mm
BN standard
BN 4825
Strength class
4.8
Gross weight0.365 g
Certificates
See other products in this category: Bolts BOSSARD,
*
2095742
7100 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs