+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3060055

Screw; for metal; 2.9x13; Head: countersunk; Torx®; TX10; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3060055
TME Symbol:
B2.9X13/BN11255

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
2,9
Length
13mm
Kind of head
countersunk
Kind of cut
Torx®
Cut size
TX10
Material
hardened steel
Plating material
zinc
Head height
1.7mm
Head diameter
5.5mm
ISO standard
ISO 14586C
BN standard
BN 11255
Mechanical elements features
self-tapping
Hardness
450 HV
Gross weight0.5 g
Certificates
See other products in this category: Screws BOSSARD,
*
3060055
10636 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcs