+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1381490

Screw; 2.9x19; Head: cheese head; Phillips; PH1; hardened steel


Manufacturer: BOSSARD

Manufacturer part number:
1381490
TME Symbol:
B2.9X19/BN1016

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,9
Length
19mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
hardened steel
Plating material
zinc
Head height
2.2mm
Head diameter
5.6mm
BN standard
BN 1016
Mechanical elements features
self-tapping
Gross weight0.882 g
Certificates
See other products in this category: Screws BOSSARD,
*
1381490
398 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs