+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3060679

Screw; 3.5x13; Head: cheese head; octagon; S1; hardened steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
3060679
TME Symbol:
B3.5X13/BN11904

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3,5
Length
13mm
Kind of head
cheese head
Kind of cut
octagon
Cut size
S1
Material
hardened steel
Plating material
zinc
DIN standard
DIN 7504N
BN standard
BN 11904
Hardness
560 HV
Mechanical elements features
  • self-drilling
  • self-tapping
Gross weight0.98 g
See other products in this category: Screws BOSSARD,
*
3060679
602 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs