+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2096544

Screw; 3.5x13; Head: cheese head; Pozidriv; PZ2; ISO 7049; BN 14063

Manufacturer: BOSSARD

Manufacturer part number:
2096544
TME Symbol:
B3.5X13/BN14063

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3,5
Length
13mm
Kind of head
cheese head
Kind of cut
Pozidriv
Cut size
PZ2
Material
A2 stainless steel
ISO standard
ISO 7049
DIN standard
DIN 7981C
BN standard
BN 14063
Gross weight0.99 g
Certificates
See other products in this category: Screws BOSSARD,
*
2096544
0 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 100 pcs