+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B32-1310

Button; push-in; 5.5mm; -25÷70°C; square; black; 12x12mm


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
B32-1310
TME Symbol:
B32-1310

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
black
Button size
12x12mm
Related items
B3F-4, B3F-5, B3W
Gross weight0.392 g
Certificates
EAN code4536853149918
See other products in this category: Microswitches TACT Aratas (Formerly Omron Components),
*
B32-1310
1212 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 1 000 pcs