+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3W-4050

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.96N


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
B3W-4050
TME Symbol:
B3W-4050

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.96N
Body dimensions
12x12mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12mm
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
square
Actuator colour
white
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
3000000 cycles
Related items
B32-1210, B32-1280, B32-1300
Gross weight0.947 g
Certificates
EAN code4547648197274
See other products in this category: Microswitches TACT Aratas (Formerly Omron Components),
See other products from this series.:
*
B3W-4050
5558 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 15 pcs - 0.71 USDGross price for quantities from 15 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 30 pcs - 0.68 USDGross price for quantities from 30 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs