+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3W-4150

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.96N


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
B3W-4150
TME Symbol:
B3W-4150

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.96N
Body dimensions
12x12mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
5x12mm
Manufacturer series
B3W
Operating temperature
-25...70°C
Button shape
square
Actuator colour
white
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
3000000 cycles
Related items
B32-1210, B32-1280, B32-1300
Switches features
with ground terminal
Gross weight1.848 g
Certificates
EAN code4547648530798
See other products in this category: Microswitches TACT Aratas (Formerly Omron Components),
See other products from this series.:
*
B3W-4150
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order