+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3W-9000-B2B

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; blue; LED; blue; THT


Manufacturer: ARATAS

Manufacturer part number:
B3W-9000-B2B
TME Symbol:
B3W-9000-B2B

Specification

Manufacturer
ARATAS
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Actuator colour
blue
Illumination
LED
Backlight colour
blue
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Body dimensions
10x10x11mm
Contact plating
silver plated
Operating Force
1.57N
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
0.25mm
Button shape
square
Terminal pitch
6.5x4.5mm
Button height
11mm
Manufacturer series
B3W-9
Gross weight1.098 g
Certificates
EAN code4547648411233
See other products in this category: Keypad Switches ARATAS,
See other products from this series.:
*
B3W-9000-B2B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.
Net price for quantities from 300 pcs - 5.73 USDGross price for quantities from 300 pcs - 5.73 USD