+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B3WN-6002

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 1.96N


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
B3WN-6002
TME Symbol:
B3WN-6002

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.96N
Body dimensions
8x8mm
Button height
13mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Manufacturer series
B3WN
Operating temperature
-25...85°C
Button shape
round
Actuator colour
black
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
IP rating
IP67
Mechanical durability
100000 cycles
Gross weight0.767 g
Certificates
EAN code4536854450952
See other products in this category: Microswitches TACT Aratas (Formerly Omron Components),
See other products from this series.:
*
B3WN-6002
802 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs