+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2000725

Screw; 3x14; Head: button; Phillips; PH1; A2 stainless steel

Manufacturer: BOSSARD

Manufacturer part number:
2000725
TME Symbol:
B3X14/BN13579

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3
Length
14mm
Kind of head
button
Kind of cut
Phillips
Cut size
PH1
Material
A2 stainless steel
Head height
2mm
Head diameter
5.3mm
BN standard
BN 13579
Gross weight0.642 g
Certificates
See other products in this category: Screws BOSSARD,
*
2000725
0 in TME stock
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs