+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3034349

Screw; for plastic; 3x20; Head: countersunk; Pozidriv; PZ1; steel

Manufacturer: BOSSARD

Manufacturer part number:
3034349
TME Symbol:
B3X20/BN82427

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
3
Length
20mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
Head height
1.65mm
Head diameter
5.5mm
BN standard
BN 82427
Trade name
eco-syn
Gross weight0.693 g
Certificates
See other products in this category: Screws BOSSARD,
*
3034349
4128 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 10 000 pcs