+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 4,2 | |
Length | 19mm | |
Kind of head | cheese head | |
Kind of cut | octagon | |
Cut size | S2 | |
Material | hardened steel | |
Plating material | zinc | |
DIN standard | DIN 7504N | |
BN standard | BN 11904 | |
Hardness | 560 HV |