+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3061428

Screw; M5; M5x16; 0.8; Head: countersunk; Pozidriv; PZ1; DIN 966A


Manufacturer: BOSSARD

Manufacturer part number:
3061428
TME Symbol:
B5X16/BN83496

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
16mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ1
Material
A2 stainless steel
Head height
2.5mm
Head diameter
9.2mm
DIN standard
DIN 966A
BN standard
BN 83496
ISO standard
ISO 7047
Gross weight2.45 g
See other products in this category: Bolts BOSSARD,
*
3061428
100 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.13 USDGross price for quantities from 600 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs