+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2095831

Screw; M5; M5x8; 0.8; with flange; Head: button; Phillips; PH2; steel


Manufacturer: BOSSARD

Manufacturer part number:
2095831
TME Symbol:
B5X8/BN4825

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
8mm
Version
with flange
Kind of head
button
Kind of cut
Phillips
Cut size
PH2
Material
steel
Plating material
zinc
Head height
4.2mm
Head diameter
12mm
BN standard
BN 4825
Strength class
4.8
Gross weight2.6 g
Certificates
See other products in this category: Bolts BOSSARD,
*
2095831
800 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs